SOMIMX8MPQ-10-1CE1SMXR | |
---|---|
DigiKey Part Number | 460-SOMIMX8MPQ-10-1CE1SMXR-ND |
Manufacturer | |
Manufacturer Product Number | SOMIMX8MPQ-10-1CE1SMXR |
Description | SBC 1.8GHZ 1/4 CORE 6GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz, 1.8GHz 1/4 Core 6GB/0GB RAM ARM Cortex-A53, Cortex-M7, i.MX8M Quad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53, Cortex-M7, i.MX8M Quad | |
Speed | 800MHz, 1.8GHz | |
Number of Cores | 1/4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.496" x 1.102" (38.00mm x 28.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PCIe, PWM, SDIO, SPI, UART | |
RAM Capacity/Installed | 6GB/0GB | |
Storage Interface | eMMC, I2C, NOR-Flash, SDIO, SPI | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI DSI, OpenCL, OpenGL, RGB | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 3.1 Gen 1 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4,630.84450 | ¥463,084.45 |