



EMB-IMX8MP-02 | |
|---|---|
DigiKey Part Number | 2261-EMB-IMX8MP-02-ND |
Manufacturer | |
Manufacturer Product Number | EMB-IMX8MP-02 |
Description | SBC 1.8GHZ 4 CORE 2GB/128GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 2GB/2GB RAM ARM Cortex-A53 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth |
Manufacturer OKdo | RAM Capacity/Installed 2GB/2GB |
Series | Storage Interface eMMC, Micro SD |
Packaging Box | Video Outputs HDMI |
Part Status Active | Ethernet RJ45 |
Core Processor ARM Cortex-A53 | USB USB 2.0 OTG Type-C (1), USB 3.0 Host Type-A (4) |
Speed 1.8GHz | Watchdog Timer No |
Number of Cores 4 | Operating Temperature -40°C ~ 105°C |
Size / Dimension 3.370" x 2.224" (85.60mm x 56.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,738.77000 | ¥1,738.77 |









