
FRDM-IMX8MPLUS | |
|---|---|
DigiKey Part Number | 568-FRDM-IMX8MPLUS-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-IMX8MPLUS |
Description | FRDM-IMX8MPLUS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Plus Freedom i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥857.87000 | ¥857.87 |











