SRG2LCDWB1D01GE008V12C0 | |
---|---|
DigiKey Part Number | 1668-SRG2LCDWB1D01GE008V12C0-ND |
Manufacturer | |
Manufacturer Product Number | SRG2LCDWB1D01GE008V12C0 |
Description | SBC 1.2GHZ 1/2 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1/2 Core 1GB/0GB RAM ARM Cortex-A55, Cortex-M33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A55, Cortex-M33 | |
Speed | 1.2GHz | |
Number of Cores | 1/2 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.850" x 1.180" (47.00mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, PWM, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC/SD, QSPI | |
Video Outputs | MIPI-DSI, OpenCL, OpenGL | |
Ethernet | - | |
USB | USB 2.0 (2) | |
Digital I/O Lines | 1 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.44000 | ¥835.44 |
10 | ¥792.30200 | ¥7,923.02 |
100 | ¥716.84120 | ¥71,684.12 |