CC-WMX8-KIT | ||
---|---|---|
DigiKey Part Number | 602-2314-ND | |
Manufacturer | ||
Manufacturer Product Number | CC-WMX8-KIT | |
Description | CONNECTCORE 8X DEVELOPMENT KIT | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | ConnectCore® 8X i.MX 8QuadXPlus Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz, 5GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | i.MX 8QuadXPlus | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,201.60000 | ¥4,201.60 |