8MPNAVQ-8GB-G | ||
---|---|---|
DigiKey Part Number | 568-8MPNAVQ-8GB-G-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MPNAVQ-8GB-G | |
Description | DEV KIT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | i.MX 8M Plus i.MX ARM® Cortex®-A53 MPU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,043.62000 | ¥3,043.62 |
10 | ¥2,952.08100 | ¥29,520.81 |
25 | ¥2,929.20040 | ¥73,230.01 |