110991564 | ||
---|---|---|
DigiKey Part Number | 1597-110991564-ND | |
Manufacturer | ||
Manufacturer Product Number | 110991564 | |
Description | SBC 2.7GHZ 5 CORE 8GB/- RAM | |
Customer Reference | ||
Detailed Description | Single Board Computer 2GHz ~ 2.7GHz 5 Core 8GB/- RAM Intel Celeron J4125 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Celeron J4125 | |
Speed | 2GHz ~ 2.7GHz | |
Number of Cores | 5 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 5.120" x 4.720" (130.04mm x 119.88mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, PCIe | |
RAM Capacity/Installed | 8GB/- | |
Storage Interface | SSD | |
Video Outputs | DP, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,186.93000 | ¥2,186.93 |