MBR130HW | ||
---|---|---|
DigiKey Part Number | 1655-MBR130HWTR-ND - Tape & Reel (TR) 1655-MBR130HWCT-ND - Cut Tape (CT) 1655-MBR130HWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR130HW | |
Description | DIODE SCHOTTKY 30V 1A SOD123 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10830 | ¥110.83 |
500 | ¥0.98234 | ¥491.17 |
1,000 | ¥0.76445 | ¥764.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68419 | ¥2,052.57 |
6,000 | ¥0.66891 | ¥4,013.46 |
9,000 | ¥0.59247 | ¥5,332.23 |
30,000 | ¥0.58482 | ¥17,544.60 |
75,000 | ¥0.49691 | ¥37,268.25 |
150,000 | ¥0.47779 | ¥71,668.50 |