KBP410G | ||
---|---|---|
DigiKey Part Number | 1655-KBP410G-ND | |
Manufacturer | ||
Manufacturer Product Number | KBP410G | |
Description | BRIDGE RECT 1PHASE 1KV 4A KBP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
35 | ¥3.29143 | ¥115.20 |
105 | ¥2.44438 | ¥256.66 |
525 | ¥1.90857 | ¥1,002.00 |
1,015 | ¥1.55132 | ¥1,574.59 |
2,030 | ¥1.38676 | ¥2,815.12 |
5,005 | ¥1.31624 | ¥6,587.78 |
10,010 | ¥1.22223 | ¥12,234.52 |
50,015 | ¥1.16358 | ¥58,196.45 |