Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 650 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.58000 | ¥6.58 |
5 | ¥6.35800 | ¥31.79 |
10 | ¥5.95100 | ¥59.51 |
50 | ¥4.92640 | ¥246.32 |
100 | ¥4.10540 | ¥410.54 |
400 | ¥4.00273 | ¥1,601.09 |
800 | ¥3.38693 | ¥2,709.54 |
1,200 | ¥2.97638 | ¥3,571.66 |
5,200 | ¥2.66848 | ¥13,876.10 |
Attribute | Description |
---|---|
Other Names | SL1250002 570-1074 |
Standard Package | 400 |