KBP310G | ||
---|---|---|
DigiKey Part Number | 1655-KBP310G-ND | |
Manufacturer | ||
Manufacturer Product Number | KBP310G | |
Description | BRIDGE RECT 1PHASE 1KV 3A KBP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
35 | ¥2.84743 | ¥99.66 |
105 | ¥2.11486 | ¥222.06 |
525 | ¥1.65126 | ¥866.91 |
1,015 | ¥1.34213 | ¥1,362.26 |
2,030 | ¥1.19974 | ¥2,435.47 |
5,005 | ¥1.13875 | ¥5,699.44 |
10,010 | ¥1.05741 | ¥10,584.67 |
50,015 | ¥1.00667 | ¥50,348.60 |