KBP310G | ||
---|---|---|
DigiKey Part Number | KBP310G-ND | |
Manufacturer | ||
Manufacturer Product Number | KBP310G | |
Description | BRIDGE 1-PH KBP 1000V 3A 150C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
35 | ¥5.61057 | ¥196.37 |
105 | ¥4.07257 | ¥427.62 |
525 | ¥3.40290 | ¥1,786.52 |
1,015 | ¥2.89600 | ¥2,939.44 |
2,030 | ¥2.57927 | ¥5,235.92 |
5,005 | ¥2.44353 | ¥12,229.87 |
10,010 | ¥2.26252 | ¥22,647.83 |