GBU404 | ||
---|---|---|
DigiKey Part Number | GBU404DI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU404 | |
Description | BRIDGE RECT 1PHASE 400V 4A GBU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU | |
Datasheet | Datasheet | |
EDA/CAD Models | GBU404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
20 | ¥9.16550 | ¥183.31 |
100 | ¥7.12980 | ¥712.98 |
500 | ¥6.04372 | ¥3,021.86 |
1,000 | ¥4.92323 | ¥4,923.23 |
2,000 | ¥4.63463 | ¥9,269.26 |
5,000 | ¥4.41395 | ¥22,069.75 |
10,000 | ¥4.21023 | ¥42,102.30 |