Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP206G

DigiKey Part Number
KBP206GDI-ND
Manufacturer
Manufacturer Product Number
KBP206G
Description
BRIDGE RECT 1PHASE 600V 2A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Datasheet
 Datasheet
EDA/CAD Models
KBP206G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBP
Technology
Standard
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-ND¥38.04000Similar
In-Stock: 5,610
Factory Stock: 236,075
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
35¥7.48800¥262.08
105¥6.24657¥655.89
525¥4.94168¥2,594.38
1,015¥4.54076¥4,608.87
2,030¥4.30280¥8,734.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.