Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP206G

DigiKey Part Number
4878-KBP206G-ND
Manufacturer
Manufacturer Product Number
KBP206G
Description
BRIDGE RECT 1PHASE 600V 1.2A KBP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Datasheet
 Datasheet
EDA/CAD Models
KBP206G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBP
Technology
Standard
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.71300¥27.13
100¥1.72020¥172.02
500¥1.29028¥645.14
1,000¥1.15127¥1,151.27
2,000¥1.03421¥2,068.42
5,000¥0.90728¥4,536.40
10,000¥0.82877¥8,287.70
50,000¥0.69129¥34,564.50
Manufacturers Standard Package