Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP06G

DigiKey Part Number
KBP06G-ND
Manufacturer
Manufacturer Product Number
KBP06G
Description
BRIDGE RECT 1PHASE 600V 1.5A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBP
Technology
Standard
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-ND¥38.04000Similar
In-Stock: 12,217
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
35¥3.93171¥137.61
105¥3.22371¥338.49
525¥2.47627¥1,300.04
1,015¥2.24627¥2,279.96
2,030¥2.04179¥4,144.83
5,005¥1.82343¥9,126.27
10,010¥1.68613¥16,878.16
50,015¥1.44599¥72,321.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.