Similar



B140S1F-7 | |
|---|---|
DigiKey Part Number | 31-B140S1F-7TR-ND - Tape & Reel (TR) 31-B140S1F-7CT-ND - Cut Tape (CT) 31-B140S1F-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140S1F-7 |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1040FL_R1_00001 | Panjit International Inc. | 3,061 | 3757-SS1040FL_R1_00001CT-ND | ¥42.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01000 | ¥20.10 |
| 100 | ¥1.26030 | ¥126.03 |
| 500 | ¥0.93600 | ¥468.00 |
| 1,000 | ¥0.83089 | ¥830.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69713 | ¥2,091.39 |
| 6,000 | ¥0.62964 | ¥3,777.84 |
| 9,000 | ¥0.59522 | ¥5,356.98 |
| 15,000 | ¥0.55652 | ¥8,347.80 |
| 21,000 | ¥0.53360 | ¥11,205.60 |
| 30,000 | ¥0.51131 | ¥15,339.30 |






