GBU4G-E3/45 | |
---|---|
DigiKey Part Number | GBU4G-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GBU4G-E3/45 |
Description | BRIDGE RECT 1PHASE 400V 3A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
20 | ¥12.67600 | ¥253.52 |
100 | ¥10.08990 | ¥1,008.99 |
500 | ¥8.53744 | ¥4,268.72 |
1,000 | ¥7.24390 | ¥7,243.90 |
2,000 | ¥6.88168 | ¥13,763.36 |
5,000 | ¥6.62297 | ¥33,114.85 |
10,000 | ¥6.40370 | ¥64,037.00 |