BD9702T-V5 | |
---|---|
DigiKey Part Number | BD9702T-V5TR-ND - Tape & Reel (TR) BD9702T-V5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD9702T-V5 |
Description | IC REG BUCK ADJ 3A TO220FP-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A TO-220-5 Full Pack, Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | BD9702T-V5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 110kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO220FP-5(V5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.00700 | ¥260.07 |
25 | ¥24.58880 | ¥614.72 |
100 | ¥21.30980 | ¥2,130.98 |
250 | ¥20.21700 | ¥5,054.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.14068 | ¥9,070.34 |
1,000 | ¥15.29935 | ¥15,299.35 |
2,500 | ¥14.53439 | ¥36,335.97 |
5,000 | ¥13.98799 | ¥69,939.95 |