750314976 | ||
---|---|---|
DigiKey Part Number | 1297-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | 750314976 | |
Description | CMC 3.3MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 164mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 164mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.550" W (22.86mm x 13.97mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.73000 | ¥30.73 |
10 | ¥25.68100 | ¥256.81 |
25 | ¥23.44800 | ¥586.20 |
63 | ¥20.09857 | ¥1,266.21 |
126 | ¥18.42381 | ¥2,321.40 |
252 | ¥17.86583 | ¥4,502.19 |
441 | ¥17.30748 | ¥7,632.60 |
945 | ¥16.19079 | ¥15,300.30 |
2,457 | ¥15.63248 | ¥38,409.00 |