HCTSM80101AAL-E | ||
---|---|---|
DigiKey Part Number | 118-HCTSM80101AAL-ETR-ND - Tape & Reel (TR) 118-HCTSM80101AAL-ECT-ND - Cut Tape (CT) 118-HCTSM80101AAL-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCTSM80101AAL-E | |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 250µH Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 250µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.484" L x 0.425" W (12.30mm x 10.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.29000 | ¥43.29 |
10 | ¥32.90300 | ¥329.03 |
25 | ¥32.03520 | ¥800.88 |
50 | ¥29.43920 | ¥1,471.96 |
100 | ¥27.70760 | ¥2,770.76 |
250 | ¥26.84168 | ¥6,710.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.97584 | ¥12,987.92 |
1,000 | ¥25.10997 | ¥25,109.97 |