123SPC100A | ||
---|---|---|
DigiKey Part Number | 1655-1693-ND | |
Manufacturer | ||
Manufacturer Product Number | 123SPC100A | |
Description | DIODE SCHOTTKY 100V 120A SPD-3A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 120A Surface Mount SPD-3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 100 V | |
Capacitance @ Vr, F | 3000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SPD-3A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.77000 | ¥105.77 |
10 | ¥93.16800 | ¥931.68 |
100 | ¥80.57970 | ¥8,057.97 |
500 | ¥73.02516 | ¥36,512.58 |
1,000 | ¥66.98176 | ¥66,981.76 |