121SPC045A | ||
---|---|---|
DigiKey Part Number | 1655-2136-ND | |
Manufacturer | ||
Manufacturer Product Number | 121SPC045A | |
Description | DIODE SCHOTTKY 45V 120A SPD-3A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 120A Surface Mount SPD-3A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.4 mA @ 45 V | |
Capacitance @ Vr, F | 4800pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SPD-3A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.80000 | ¥106.80 |
10 | ¥94.07900 | ¥940.79 |
100 | ¥81.36780 | ¥8,136.78 |
500 | ¥73.73932 | ¥36,869.66 |
1,000 | ¥67.63681 | ¥67,636.81 |