F380J226MMA | ||
---|---|---|
DigiKey Part Number | 478-9525-2-ND - Tape & Reel (TR) 478-9525-1-ND - Cut Tape (CT) 478-9525-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F380J226MMA | |
Description | CAP TANT POLY 22UF 6.3V 0603 | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | F380J226MMA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | F38 Series |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
EDA Models | F380J226MMA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥3.63400 | ¥36.34 |
50 | ¥3.05660 | ¥152.83 |
100 | ¥2.48920 | ¥248.92 |
500 | ¥2.07462 | ¥1,037.31 |
1,000 | ¥1.74701 | ¥1,747.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.52864 | ¥6,114.56 |
8,000 | ¥1.47404 | ¥11,792.32 |
12,000 | ¥1.45220 | ¥17,426.40 |
28,000 | ¥1.41944 | ¥39,744.32 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TCSOM0J226M8R | KYOCERA AVX | 0 | 478-TCSOM0J226M8RCT-ND | ¥7.07000 | MFR Recommended |
TCSOM0J226M8R-02 | KYOCERA AVX | 0 | 478-TCSOM0J226M8R-02-ND | ¥5.69000 | MFR Recommended |
TCSOM0J226M8R-029 | KYOCERA AVX | 0 | 478-TCSOM0J226M8R-029-ND | ¥2.96915 | MFR Recommended |
T58MM226M6R3C0500 | Vishay Polytech | 9,956 | 718-2112-1-ND | ¥5.77000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 478-9525-2 478-9525-1 478-9525-6 |
Standard Package | 4,000 |