DDZ10C-7 | ||
---|---|---|
DigiKey Part Number | DDZ10C-7DITR-ND - Tape & Reel (TR) DDZ10C-7DICT-ND - Cut Tape (CT) DDZ10C-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ10C-7 | |
Description | DIODE ZENER 10V 310MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 310 mW ±2.5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.51200 | ¥15.12 |
100 | ¥0.73820 | ¥73.82 |
500 | ¥0.61592 | ¥307.96 |
1,000 | ¥0.42795 | ¥427.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37091 | ¥1,112.73 |
6,000 | ¥0.34407 | ¥2,064.42 |
9,000 | ¥0.28532 | ¥2,567.88 |
30,000 | ¥0.28028 | ¥8,408.40 |
75,000 | ¥0.25175 | ¥18,881.25 |
150,000 | ¥0.21819 | ¥32,728.50 |