VS-100BGQ100 | ||
---|---|---|
DigiKey Part Number | VS-100BGQ100GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-100BGQ100 | |
Description | DIODE SCHOTT 100V 100A POWIRTAB | |
Customer Reference | ||
Detailed Description | Diode 100 V 100A Chassis Mount PowIRtab™ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.04 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowIRtab™ | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
25 | ¥27.23480 | ¥680.87 |
100 | ¥23.34320 | ¥2,334.32 |
500 | ¥20.74996 | ¥10,374.98 |
1,000 | ¥17.76712 | ¥17,767.12 |