
SKY67159-396EK1 | |
|---|---|
DigiKey Part Number | 863-1864-ND |
Manufacturer | |
Manufacturer Product Number | SKY67159-396EK1 |
Description | EVAL KIT FOR SKY67159-396LF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY67159-396LF - Amplifier 200MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 200MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67159-396LF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥949.91000 | ¥949.91 |
| 10 | ¥947.76200 | ¥9,477.62 |




