
TQP7M9106-PCB900 | |
|---|---|
DigiKey Part Number | 2312-TQP7M9106-PCB900-ND |
Manufacturer | |
Manufacturer Product Number | TQP7M9106-PCB900 |
Description | 920960 MHZ EVALUATION BOARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TQP7M9106 - Amplifier 920MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 920MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TQP7M9106 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,796.52000 | ¥1,796.52 |



