SKY67159-396LF

DigiKey Part Number
863-1756-2-ND - Tape & Reel (TR)
863-1756-1-ND - Cut Tape (CT)
863-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY67159-396LF
Description
IC AMP 3G/4G 200MHZ-3.8GHZ 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 3G/4G 200MHz ~ 3.8GHz 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
200MHz ~ 3.8GHz
P1dB
18dBm
Gain
16.8dB
Noise Figure
1.3dB
RF Type
3G/4G
Voltage - Supply
3.3V
Current - Supply
45mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.02000¥36.02
10¥32.12900¥321.29
25¥28.91280¥722.82
100¥26.34310¥2,634.31
250¥23.77328¥5,943.32
500¥21.33172¥10,665.86
1,000¥17.99061¥17,990.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.09107¥51,273.21
Manufacturers Standard Package