


SIT8924BM-13-XXE-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-13-XXE-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-13-XXE-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.35000 | ¥62.35 |
| 10 | ¥54.18100 | ¥541.81 |
| 25 | ¥51.23760 | ¥1,280.94 |
| 50 | ¥49.12060 | ¥2,456.03 |
| 100 | ¥47.09210 | ¥4,709.21 |
| 250 | ¥44.54228 | ¥11,135.57 |
| 500 | ¥42.70760 | ¥21,353.80 |
| 1,000 | ¥40.95059 | ¥40,950.59 |











