MT25QL01GBBB8E12-0AUT | ||
---|---|---|
DigiKey Part Number | MT25QL01GBBB8E12-0AUT-ND | |
Manufacturer | ||
Manufacturer Product Number | MT25QL01GBBB8E12-0AUT | |
Description | IC FLASH 1GBIT SPI 24TPBGA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT25QL01GBBB8E12-0AUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.00000 | ¥204.00 |
10 | ¥189.96400 | ¥1,899.64 |
25 | ¥187.92520 | ¥4,698.13 |
50 | ¥183.29000 | ¥9,164.50 |
100 | ¥160.90160 | ¥16,090.16 |
250 | ¥155.47420 | ¥38,868.55 |
500 | ¥151.29040 | ¥75,645.20 |