



SIT1534AI-H4-DCC-00.001E | |
|---|---|
DigiKey Part Number | 1473-1530-2-ND - Tape & Reel (TR) 1473-1530-1-ND - Cut Tape (CT) 1473-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-H4-DCC-00.001E |
Description | MEMS OSC XO 1.0000HZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Hz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AI-H4-DCC-00.001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.32000 | ¥103.20 |
| 25 | ¥9.75800 | ¥243.95 |
| 50 | ¥9.35280 | ¥467.64 |
| 100 | ¥8.96570 | ¥896.57 |
| 250 | ¥8.47884 | ¥2,119.71 |
| 500 | ¥8.12822 | ¥4,064.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.79231 | ¥7,792.31 |
| 2,000 | ¥7.47046 | ¥14,940.92 |
| 3,000 | ¥7.28851 | ¥21,865.53 |
| 5,000 | ¥7.06567 | ¥35,328.35 |
| 7,000 | ¥6.92273 | ¥48,459.11 |
| 10,000 | ¥6.77447 | ¥67,744.70 |
| 12,000 | ¥6.69990 | ¥80,398.80 |











