BGM121A256V2R | |
---|---|
DigiKey Part Number | 336-3954-2-ND - Tape & Reel (TR) 336-3954-1-ND - Cut Tape (CT) 336-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM121A256V2R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM121A256V2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Mounting Type | Surface Mount | |
Package / Case | 56-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥59.11900 | ¥591.19 |
25 | ¥53.74520 | ¥1,343.63 |
100 | ¥48.36930 | ¥4,836.93 |
250 | ¥47.30924 | ¥11,827.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.30941 | ¥47,309.41 |