CC2564MODACMOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2564MODACMOG

DigiKey Part Number
296-44311-ND
Manufacturer
Manufacturer Product Number
CC2564MODACMOG
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CC2564MODACMOG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DPSK, DQPSK, GFSK
Frequency
2.4GHz
Data Rate
3.9Mbps
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2564
Memory Size
-
Voltage - Supply
2.2V ~ 4.8V
Current - Receiving
40.5mA ~ 41.2mA
Current - Transmitting
40.5mA ~ 41.2mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
33-SMD Module
Base Product Number
In-Stock: 972
Can ship immediately
Not recommended for new design, minimums may apply
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.82000¥110.82
10¥96.37600¥963.76
25¥91.35480¥2,283.87
216¥80.98005¥17,491.69
432¥78.03410¥33,710.73
648¥76.39144¥49,501.65
1,080¥74.40202¥80,354.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.