802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2652PSIPMOTR

DigiKey Part Number
296-CC2652PSIPMOTR-ND - Tape & Reel (TR)
296-CC2652PSIPMOTRCT-ND - Cut Tape (CT)
296-CC2652PSIPMOTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2652PSIPMOTR
Description
RF TXRX MOD 802.15.4BT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, O-QPSK
Frequency
2.4GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CC2652P
Memory Size
352kB Flash, 88kB RAM
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
7.3mA
Current - Transmitting
7.9mA ~ 33mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TJ)
Package / Case
73-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,343
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.60000¥106.60
10¥92.68200¥926.82
25¥87.83720¥2,195.93
100¥81.19230¥8,119.23
250¥77.21532¥19,303.83
500¥74.40930¥37,204.65
1,000¥72.42631¥72,426.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥47.20130¥94,402.60
Manufacturers Standard Package