AD5674RBCPZ-1 | ||
---|---|---|
DigiKey Part Number | 505-AD5674RBCPZ-1-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5674RBCPZ-1 | |
Description | 16-CH12-BITNANODAC+WITH2PPM/CREF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5674RBCPZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1.8, ±0.7 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.43000 | ¥186.43 |
10 | ¥171.93700 | ¥1,719.37 |
25 | ¥164.21320 | ¥4,105.33 |
80 | ¥146.82525 | ¥11,746.02 |
230 | ¥140.06326 | ¥32,214.55 |
440 | ¥133.30152 | ¥58,652.67 |