



0731310240 | |
|---|---|
DigiKey Part Number | WM5378-ND |
Manufacturer | |
Manufacturer Product Number | 0731310240 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731310240 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.68000 | ¥150.68 |
| 10 | ¥128.06900 | ¥1,280.69 |
| 25 | ¥120.04400 | ¥3,001.10 |
| 50 | ¥114.31620 | ¥5,715.81 |
| 100 | ¥108.86130 | ¥10,886.13 |
| 336 | ¥99.94732 | ¥33,582.30 |
| 672 | ¥95.18286 | ¥63,962.88 |














