BGM113A256V21 | ||
---|---|---|
DigiKey Part Number | 336-4810-ND | |
Manufacturer | ||
Manufacturer Product Number | BGM113A256V21 | |
Description | RF TXRX MODULE BT CHIP SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Chip Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BGM113A256V21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.484GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 9mA | |
Current - Transmitting | 8.2mA ~ 24.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.84000 | ¥97.84 |
10 | ¥89.71100 | ¥897.11 |
25 | ¥81.56080 | ¥2,039.02 |
100 | ¥73.40330 | ¥7,340.33 |
250 | ¥67.28636 | ¥16,821.59 |
500 | ¥61.16930 | ¥30,584.65 |
1,000 | ¥55.05241 | ¥55,052.41 |