BGM113A256V2 | |
---|---|
DigiKey Part Number | 336-3606-ND |
Manufacturer | |
Manufacturer Product Number | BGM113A256V2 |
Description | RF TXRX MODULE BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EFR32BG | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.84000 | ¥97.84 |
10 | ¥89.71700 | ¥897.17 |
25 | ¥81.56680 | ¥2,039.17 |
100 | ¥73.40870 | ¥7,340.87 |
250 | ¥67.29132 | ¥16,822.83 |
500 | ¥61.17380 | ¥30,586.90 |
1,000 | ¥55.05645 | ¥55,056.45 |