UJ20-C-V-SMT-TR-68 | ||
---|---|---|
DigiKey Part Number | 2223-UJ20-C-V-SMT-TR-68TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-SMT-TR-68CT-ND - Cut Tape (CT) 2223-UJ20-C-V-SMT-TR-68DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ20-C-V-SMT-TR-68 | |
Description | TYPE C, USB 2.0, 480 MBPS, 20 VD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ20-C-V-SMT-TR-68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.30500 | ¥173.05 |
25 | ¥16.39240 | ¥409.81 |
50 | ¥16.01160 | ¥800.58 |
100 | ¥15.24970 | ¥1,524.97 |
250 | ¥13.34348 | ¥3,335.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥15.22303 | ¥9,894.97 |
1,300 | ¥12.98441 | ¥16,879.73 |
1,950 | ¥12.53664 | ¥24,446.45 |
3,250 | ¥12.08891 | ¥39,288.96 |
6,500 | ¥11.64118 | ¥75,667.67 |