A-USBC-32F2-EG-GSR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F2-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EG-GSR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.72112 | ¥10,860.56 |
1,000 | ¥18.52677 | ¥18,526.77 |
1,500 | ¥17.88795 | ¥26,831.92 |
2,500 | ¥17.24909 | ¥43,122.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥29.00400 | ¥290.04 |
25 | ¥27.47160 | ¥686.79 |
50 | ¥26.83140 | ¥1,341.57 |
100 | ¥25.55410 | ¥2,555.41 |
250 | ¥22.35996 | ¥5,589.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥29.00400 | ¥290.04 |
25 | ¥27.47160 | ¥686.79 |
50 | ¥26.83140 | ¥1,341.57 |
100 | ¥25.55410 | ¥2,555.41 |
250 | ¥22.35996 | ¥5,589.99 |
500 | ¥21.72112 | ¥10,860.56 |
1,000 | ¥18.52677 | ¥18,526.77 |
2,500 | ¥17.24909 | ¥43,122.72 |