
JACK-USBC-241SMTV-4BQC14 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-4BQC14TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-4BQC14CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-4BQC14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-4BQC14 |
Description | USB TYPE C JACK 24 POS IPX7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-4BQC14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.24500 | ¥82.45 |
| 25 | ¥7.72680 | ¥193.17 |
| 50 | ¥7.35660 | ¥367.83 |
| 100 | ¥7.00420 | ¥700.42 |
| 250 | ¥6.56528 | ¥1,641.32 |
| 500 | ¥6.25170 | ¥3,125.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥5.87710 | ¥7,052.52 |
| 2,400 | ¥5.59666 | ¥13,431.98 |
| 3,600 | ¥5.43887 | ¥19,579.93 |
| 6,000 | ¥5.24649 | ¥31,478.94 |
| 8,400 | ¥5.12350 | ¥43,037.40 |
| 12,000 | ¥4.99631 | ¥59,955.72 |







