JACK-USBC-241SMT-4BV64 | |
---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMT-4BV64TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMT-4BV64CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMT-4BV64DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMT-4BV64 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88060 | ¥888.06 |
250 | ¥8.03484 | ¥2,008.71 |
500 | ¥7.40054 | ¥3,700.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.34336 | ¥6,343.36 |
2,000 | ¥6.13192 | ¥12,263.84 |
3,000 | ¥5.92047 | ¥17,761.41 |
5,000 | ¥5.62445 | ¥28,122.25 |
10,000 | ¥5.49758 | ¥54,975.80 |