
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 105 | |
Interface | PS/2, USB | |
Features | Programmable, Touchpad | |
Color | White | |
Size / Dimension | 19.000" L x 7.000" W x 1.673" H (482.60mm x 177.80mm x 42.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,626.91000 | ¥8,626.91 |










