2001-1204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2001-1204
2001-1204
2001-1204

2001-1204

DigiKey Part Number
2946-2001-1204-ND
Manufacturer
Manufacturer Product Number
2001-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.25-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.54000¥26.54
10¥18.93700¥189.37
25¥16.54240¥413.56
50¥15.02720¥751.36
100¥13.76700¥1,376.70
250¥12.44852¥3,112.13
500¥11.67762¥5,838.81
1,000¥11.06743¥11,067.43
5,000¥10.11602¥50,580.10
Manufacturers Standard Package