
TDR 2-2413SM | |
|---|---|
DigiKey Part Number | TDR2-2413SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-2413SM |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-2413SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.69000 | ¥233.69 |
| 5 | ¥220.96000 | ¥1,104.80 |
| 10 | ¥208.22500 | ¥2,082.25 |
| 30 | ¥202.10533 | ¥6,063.16 |
| 50 | ¥200.45160 | ¥10,022.58 |
| 100 | ¥197.22730 | ¥19,722.73 |
| 250 | ¥182.87868 | ¥45,719.67 |










