6ES75211BL000AB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES75211BL000AB0

DigiKey Part Number
3473-6ES75211BL000AB0-ND
Manufacturer
Manufacturer Product Number
6ES75211BL000AB0
Description
INPUT MODULE 32 DIG 19.2-28.8V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 19.2 ~ 28.8VDC
Datasheet
 Datasheet
EDA/CAD Models
6ES75211BL000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC S7-1500
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 28.8VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,858.18000¥5,858.18
10¥5,308.19600¥53,081.96
Manufacturers Standard Package