6ES79720BB120XA0 | ||
---|---|---|
DigiKey Part Number | 3473-6ES79720BB120XA0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6ES79720BB120XA0 | |
Description | PROFIBUS_CONN_6ES7972-0BB12-0XA0 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Networking Bus Connector For use with Networking | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Connector | |
For Use With/Related Products | Networking |
Resource Type | Link |
---|---|
Datasheets | 6ES79720BB120XA0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,097.23000 | ¥1,097.23 |
10 | ¥1,082.01800 | ¥10,820.18 |
Attribute | Description |
---|---|
Other Names | 1281125 3473-6ES79720BB120XA0 6ES7972-0BB12-0XA0 |
Standard Package | 1 |