MFG_6ED10551CB100BA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6ED10551CB100BA2
LOGO! 8.3 Logic Modules | First Look
All about LOGO!, the logic module from Siemens

6ED10551CB100BA2

DigiKey Part Number
3473-6ED10551CB100BA2-ND
Manufacturer
Manufacturer Product Number
6ED10551CB100BA2
Description
I/O MODULE 8 DIGITAL 8SS 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
LOGO! 8
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, FM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,964.15000¥1,964.15
10¥1,726.34700¥17,263.47
25¥1,639.92560¥40,998.14
50¥1,597.15960¥79,857.98
Manufacturers Standard Package