Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09486896018200 | |
|---|---|
DigiKey Part Number | 1195-09486896018200-ND |
Manufacturer | |
Manufacturer Product Number | 09486896018200 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer HARTING | Length 65.62' (20.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457005175 | HARTING | 0 | 1195-09457005175-ND | ¥1,479.56900 | Parametric Equivalent |
| 09480222011200 | HARTING | 0 | 1195-09480222011200-ND | ¥1,922.75200 | Parametric Equivalent |
| 1044470180 | Weidmüller | 0 | 281-1044470180-ND | ¥1,531.61000 | Parametric Equivalent |
| 1044470200 | Weidmüller | 1 | 281-1044470200-ND | ¥1,658.71000 | Parametric Equivalent |
| 1102200200 | Weidmüller | 0 | 281-1102200200-ND | ¥1,302.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,580.93300 | ¥15,809.33 |











